Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit AJC12-A-C

Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
$ 0.427
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit AJC12-A-C.

Newark

Datasheet1 page25 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.16%

Supply Chain

Country of OriginUS

Related Parts

PanduitA1C12-A-C8
Wire Clip 0.63 in. W x 0.77 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
PanduitA2C12-A-C8
Wire Clip 0.63 in. W x 1.30 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box

Descriptions

Descriptions of Panduit AJC12-A-C provided by its distributors.

Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
J Clip 1.00 in. W x 0.86 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
Cable Clip, 0.12 in Bundle Dia., 1 in L, 100 PK
Panduit AJC12-A-C Self-adhesive Clip Grey Bundle 3mm Max 1 piece
AJC12-A-C Wire Clip, Light Gray, PVC, Ru
ADHESIVE BACKED "J" CLIP, .12" (3.2MM) BUNDLE, LIGHT GRAY.
Panduit Sales Corp CordclipadhJ12inBdlGryPk100
Cord Clip, Adh., .12 (3.2mm) Bundle, GR
PANDUIT AJC12-A-C CORD CLIP, ADHESIVE BACKED
CORD CLIP, ADHESIVE BACKED; Clip Style:Self Adhesive; External Length / Height:4.8mm; Height:4.8mm; Width, External:21.8mm; Max Cable Diameter:3mm; Material:PVC; Colour:Light Grey; Accessory Type:Cable Clip; Body Length:25.4mm; Max Load:182g

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJC12-A-C.
  • AJC12A-C