Essentra V-1008

Cable Management, Clip Polyvinyl Chloride Black Screw Mount 19.1mm
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra V-1008.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet2 pages21 years ago

DigiKey

Inventory History

3 month trend:
-20.19%

Supply Chain

Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem11310000
RAYCHEM, PRE-MARKED WIRE & CABLE MARKERS, K-TYPE, 12 MARKERS (EC4942-000)
TE Connectivity / RaychemEC4941-000
MARKERS / Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
PanduitLC10-A-L8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of Essentra V-1008 provided by its distributors.

Cable Management, Clip Polyvinyl Chloride Black Screw Mount 19.1mm
COMPONENT CLIP, BLACK PVC, SCREW MT, .75 HOLDING DIA
CBL CLIP U-TYPE BLACK FASTENER
Component Clip; Clip Type:Component Clip; Clip Diameter:19.1Mm; Mounting Hole Dia:4Mm; Product Range:-; Length:22.6Mm; Overall Length:19.8Mm Rohs Compliant: Yes |Essentra Components V-1008

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1008