Essentra UMS-16-45

1 inch Diameter 0.5 inch Width Black Color Nylon Universal Mounting Strap
$ 1.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra UMS-16-45.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet104 pages7 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+10.42%

Related Parts

PanduitPLT2EH-C0
Cable Tie, 9 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 250 lb Strength, 100 PK
PanduitPRT2EH-C0
Panduit PRT2EH-C0 Cable Tie, Releasable, Extra-Heavy, 9" OAL, Nylon 6.6, Black, 100/Pcs
HellermannTyton111-12302
HellermannTyton 111-12302 Cable Tie, Wide Strap, 15.1"L, 120lb, PA66HIRHSUV, Black, 300/Pkg
HellermannTytonGT.50X60C2
HellermannTyton GT.50X60C2 Cable Tie, Grip Strap, 6"L, 40lb, PA6/PE, Black, 100/Pkg, GT-Series
HellermannTyton111-12301
Wide Strap Cable Tie 12.1L 0.3753.25 Bndl Dia 120lb Tens Stngth PA66HIRHSUV Black 300pkg
PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series

Descriptions

Descriptions of Essentra UMS-16-45 provided by its distributors.

1 inch Diameter 0.5 inch Width Black Color Nylon Universal Mounting Strap
CBL TIE RELEASEABLE BLACK 50LB
CBL TIE RELEASABLE BLACK 50LBS
Strap,Adj,Screw Mnt,Blk,1 in Max Hold
Access Universal Mounting Strap
ER - Mounting strap, adjustabl
RS APAC
StrapAdjScrew MntBlk1 in Max H
Cable Tie, 1", Mount Strap, Blk, Pa 6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:-; Cable Tie Width:1.1"; Cable Bundle Diameter Max:1"; Cable Tie Type:Universal Mounting Strap; Product Range:Ums Series Rohs Compliant: Yes |Essentra Components UMS-16-45

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMS16-45