Essentra STL-600-8-01

Cable Tie; Twist Lock; Snap-in W/.50 Spacer; Bundle Dia .60 Max; Nat; Pk 1000
$ 0.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-600-8-01.

JRH Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.40%

Related Parts

Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 104 mm, 3 mm, 19.1 mm, 18 lb
PanduitCBLS75-M
Circuit Board Lock Support, .75" (19.1mm) Post, CBLS75-M, PK 1000
PanduitWS75-75-M
Cable Mounting & Accessories Wire Standoff Push Mount 75
PanduitVWS106-M
CABLE FASTENER; Cable Clamp / Clip Type:; Type:Saddle Clip; Material:Nylon 6.6 (Polyamide 6.6);

Descriptions

Descriptions of Essentra STL-600-8-01 provided by its distributors.

CABLE TIE; TWIST LOCK; SNAP-IN W/.50 SPACER; BUNDLE DIA .60 MAX; NAT; PK 1000
Spacer Twist Lock 4.75mm-ID 14.3mm-OD 45.2mm-LG Nylon 6/6
Twist LockSpcrNat.20 in-.30 in
Cable Tie, Pa66, L-45.2Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:45.2Mm; Cable Tie Width:-; Cable Bundle Diameter Max:15.2Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-600-8-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL-600- 8-01