Panduit CBLS75-M

Locking Support 0.130 in. Dia x 0.750 in. L Nylon Natural Snap-in Locking Winged Male End
$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBLS75-M.

Master Electronics

Datasheet1 page24 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitCBLS37-M
Locking Support 0.130 in. Dia x 0.370 in. L Nylon Natural Snap-in Locking Winged Male End
PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9

Descriptions

Descriptions of Panduit CBLS75-M provided by its distributors.

Locking Support 0.130 in. Dia x 0.750 in. L Nylon Natural Snap-in Locking Winged Male End
Circuit Board Lock Support, .75" (19.1mm) Post, CBLS75-M, PK 1000
Cable Mounting & Accessories Circuit Board Lock S upport 75
Circuit Board Support Cbls Circuit Board Locking Support
Locking Circuit Board Support Rohs Compliant: Yes
Circuit Board Lock Support, .75" (19.1m
Panduit CIRCUIT BOARD LOCKING SUPPORT
CIRCUIT BOARD POST, 5.6MM, NATURAL;
CABLE TIES & WIRING ACCESSORIES
Circuit Board Locking Support, 0.19 Inch (4.8 mm) Panel Hole Diameter, 0.75 (19.1 mm) Standoff Height. For board-to-chassis support. Snap-in design for fast assembly. Design of wing provides added stability. Releasable and reusable. Material is Nylon 6.6.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBLS75M