Essentra STL-1-450-8-01

Cable Tie; Twist Lock; Snap-in W/.50 Spacer; Bundle Dia .50 Max; Nat; Pk 1000
$ 0.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra STL-1-450-8-01.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitCBLS75-M
Circuit Board Lock Support, .75" (19.1mm) Post, CBLS75-M, PK 1000
PanduitVWS4274-C
Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, standard package.

Descriptions

Descriptions of Essentra STL-1-450-8-01 provided by its distributors.

CABLE TIE; TWIST LOCK; SNAP-IN W/.50 SPACER; BUNDLE DIA .50 MAX; NAT; PK 1000
STL Series 0.5 x 1.09 Nylon Twist Lok Standoff Twist Tie"
Nylon, STL - Stand-Off Twist Lock
Twist LockSpcrNat.40 in-.50 in
Cable Tie, Pa66, L-40.4Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:40.4Mm; Cable Tie Width:-; Cable Bundle Diameter Max:12.7Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-1-450-8-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL-1-450- 8-01