Essentra SPN-20

Cable Management, Clamp Steel Screw Mount 31.8mm Bulk
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SPN-20.

JRH Electronics

Datasheet106 pages11 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+41.65%

Supply Chain

Introduction Date2023-08-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitMCMS12-P-C
Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm
PanduitMCMS25-P-C
Panduit Cable Tie Mount, Metal Clip-On Metal clip-on cable tie mount, .46" (11.5mm) height.
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel

Descriptions

Descriptions of Essentra SPN-20 provided by its distributors.

Cable Management, Clamp Steel Screw Mount 31.8mm Bulk
1 1/4 inch Holding Diameter Steel Material Sleeve Clamp
CLAMP, RBBR COV STEEL, BLK,1-1/4 INHOLD
Screw Mount Cable Clamp, Blk, Steel/Tpe; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:1.25"; Cable Clamp/Clip Material:Steel, Thermoplastic Elastomer; Cable Clamp/Clip Colour:Black; External Length:- Rohs Compliant: Yes |Essentra Components SPN-20

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPN20