Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MMP350-C316

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP350-C316.

Sager Electronics

Datasheet1 page15 years ago
Datasheet8 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.26%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Marker Plate, 316 Stainless Steel, 1 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
PanduitMT350-C316
Cable Tie Marker Plate 3.50 in. L x 0.75 in. W (1) Hole Mounting 0.18 in. Tie Width Natural
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
WSMH 60mm. Cable markers, 60 x 11 mm, Stainless steel 1.4404, Colour: Silver GTIN (EAN): 4032248149308
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MMP350-C316 provided by its distributors.

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Marker Plate, 316 Stainless Steel, 3/4 in H x 3 1/2 in W, Silver, Rectangle, 100 PK
Panduit MMP350-C316 Marker Plate, Stainless Steel 316, .75"Wx3.5"L, 100Pcs
Marker plate four holes 316 Stainless Steel 3.50 x .75 standard package.
MARKER PLATE, 316SS, 89X19MM, PK100; Marker Type:Tie On Engraveable Plate; Legend:Blank (No Legend); Legend Colour:-; Marker Colour:Natural; Marker Dimensions:19mm x 89mm; Cable Diameter Max:-; Cable Diameter Min:- RoHS Compliant: Yes
MARKER PLATE, 316SS, 89X19MM, PK100; Label Type:Tag; Label Size:19 x 89mm; Material:316 Stainless Steel; Colour:Natural; Legend:Blank; Pack Quantity:100; External Length / Height:89mm; Material Thickness:0.25mm; Width, External:19mm; Label Type:23 Characters Per Line, 3 Lines of Text Max; Pack Size:100
Factory Standard Pack = 100: Marker Plate, Rectangular, 4 Hole, Dimensions 3.50 Inches x 0.75 Inch x 0.010 Inch (89.0mm x 19.0mm x 0.25mm). Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service. For on-site custom marking use the Metal Indenting Machine (MIM). 100 pieces per package. Material is 316 Stainless Steel. Color is Natural.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP350C316