Essentra SOF-15129

Bumper; Thermoplastic Rubber; 13.5 mm; 7.1 mm; 7.9 mm; 4.1 mm; 3.3 mm; Black
$ 0.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra SOF-15129.

TME

Datasheet1 page17 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+114%

Related Parts

Keystone720
Bumper Cylindrical; Recessed Center; Black; 0.500 in. Dia. x 0.250 in. Height
Keystone721
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm

Descriptions

Descriptions of Essentra SOF-15129 provided by its distributors.

Bumper; Thermoplastic Rubber; 13.5 mm; 7.1 mm; 7.9 mm; 4.1 mm; 3.3 mm; Black
Grmt.Adh Cntr.Srtd.Nat..106-.164 in.1 EA100 Ft Grmt.Roll.Serrated. Nat.100Ft Roll
SOF Series Black Neoprene Rubber .28 inch Diameter Screw on Feet
Richco Round Fixed Height Feet, SOF-15129 15.9mm, Neoprene,
FEET, SCREW, RUBBER, 16MM; Bumper / Feet Mounting:Screw; Height:7.1mm; Base Diameter:16mm; Base Width:-; Bumper / Feet Style:Round; Bumper / Feet Colour:Black; Bumper / Feet Material:Rubber; Product Range:SOF Series RoHS Compliant: NA
Cable Accessories Screw Plug Neoprene Rubber Black
Foot, Screw Mnt,Black,.63 in Dia
FOOT CYLINDRICAL 0.626" DIA BLK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOF-15129.
  • SOF15129