Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 721

Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 721.

Keystone

Datasheet1 page13 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

CAD Models

Download Keystone 721 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone720
Bumper Cylindrical; Recessed Center; Black; 0.500 in. Dia. x 0.250 in. Height
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Keystone723
Bumpers and Leveling Elements Bumper Black Rubber Recessed 4.7mm 23.8mm

Descriptions

Descriptions of Keystone 721 provided by its distributors.

Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm
FEET (BUMPERS); Bumper / Feet Mounting:Screw; Height:7.9mm; Base Diameter:15.9mm; Base Width:-; Bumper / Feet Style:Round; Bumper / Feet Colour:Black; Bumper / Feet Material:Rubber; Product Range:-; Bore Size:6.35mm 25C3
Feet (Bumpers); Tipo De Amortiguador/Pie:Roldana; Montaje Del Amortiguador/Pie:Tornillo; Material Del Amortiguador/Pie:Caucho; Color Del Amortiguador/Pie:Negro; Altura:11.1Mm; Anchura Externa:15.875Mm; Longitud Total:0.312" |Keystone 721

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 721.