Essentra RKW-8-8-BK

Cable Tie, Kwik Wrap, Black Polyethylene (hook), Nylon (loop), 8" L, 1" W
$ 1.599
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RKW-8-8-BK.

Future Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RECLSBLE FSTNR 1.000" X 150.00'
Reclosable Fastener, Rubber Adhesive, 50 yds, 1" Wd, Black
70070099067 SJ3402 BLACK 330 HOOK 1 X 50 YD BULK
PanduitHLS1.5S-X0
Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
PanduitUCT3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
PanduitHLS3S-X0
Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black

Descriptions

Descriptions of Essentra RKW-8-8-BK provided by its distributors.

CABLE TIE, KWIK WRAP, BLACK POLYETHYLENE (HOOK), NYLON (LOOP), 8" L, 1" W
Cable tie, Hook & Loop w/ screw mount, Black
Cable Ties, Hook and Loop Polyethylene Black
RECLOSABLE FASTENER RECT 0.5"X8"
Cable Tie, 203.2Mm, Pe/Nylon, Black; Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide); Cable Tie Length:203.2Mm; Cable Tie Width:12.7Mm; Cable Bundle Diameter Max:48.7Mm; Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-8-8-BK

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKW-8-8BK
  • RKW-8-8BK.
  • RKW8-8BK