Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLS3S-X0

Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
$ 2.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLS3S-X0.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Mouser

Sager Electronics

Burklin Elektronik

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanduitHLS1.5S-X0
Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 10 PK
PanduitHLC3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 222 lb Strength, 10 PK
ABB ControlTY23MX-A
CABLE TIE, UV RESISTANT BLACK POLY(NYLON6.6), 3.62"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit HLS3S-X0 provided by its distributors.

Cable Accessories Hook/Loop Cable Tie Nylon/Polyethylene Black
HOOK & LOOP CABLE FASTENER; Product Range: -; Fastener Colour: Black; Cable Tie Width: 19.05mm; Tensile Strength N/m : 222N/m ; Tensile Strength Pounds: 50lb; Roll Length: -; Accessory Type: Nylon / PE (Polyethylene); Cable Tie Length: 12"
Hook & Loop Cable Fastener; Fastener Length - Imperial:12"; Fastener Length - Metric:305Mm; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1Mm; Fastener Colour:Black; Cable Bundle Diameter Max:81.3Mm; Roll Length:- Rohs Compliant: Yes |Panduit HLS3S-X0
Hook And Loop Tie, Strip, 12 Inches Long (305 mm), 0.75 Inch Wide (19.1 mm), Black, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN