Essentra PST-1-01

Natural Nylon 1.6 mm Long Push Spacer Teardrop Snap Lock
$ 0.167
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra PST-1-01.

TME

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-88.94%

Related Parts

Keystone5128
0.015 x 0.032 inch Grey Color Multipurpose Through Hole Mount Test Point
Keystone5129
TEST POINT, MULTIPURPOSE, THM, .445 L, .125 OD, HEAT RESISTANT NYLON 46, PURPLE
Keystone8890
Dual End Attachment Tear Drop Mount Easy Lock In Insulated PC Spacer/Support
Keystone8837
8837 Series Ø 0.312 inch Nylon PCB Support Stacking Spacer
Keystone8845
Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra PST-1-01 provided by its distributors.

Natural Nylon 1.6 mm Long Push Spacer Teardrop Snap Lock
Spacer Self Locking 4.365mm-OD 1.6mm-LG Nylon 6/6
CB SptRest MntNatural1/16 in S
SPACER; REST MNT; NATURAL; 1/16 IN
BRD SPT REST MNT SNAP LOCK 1/16"
PUSH SPACER TEARDROP; External Diameter:1.6mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; Width, External:100mm ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST- 1-01