Essentra OF-250

Richco OF-250 Insulation Sleeve Transparent For Uninsulated Spade Connectors
$ 0.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra OF-250.

Farnell

Datasheet773 pages2 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.97%

Supply Chain

Introduction Date2023-08-28

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
TE Connectivity1-480351-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural

Descriptions

Descriptions of Essentra OF-250 provided by its distributors.

Richco OF-250 Insulation Sleeve Transparent For Uninsulated Spade Connectors
SLEEVE INSULATOR: FLAG TYPE 250, TYPE 3, .15 IN COMPATIBLE CABLE DIAMETER
StandoffThrd Fem/MLNat7MM Spc Standoff Thrd Fem/ML Natural
CONN HOUSING 0.25 1POS NATURAL
Insulation Sleeve, Nylon 6/6, Natural; Accessory Type:Insulation Sleeve; For Use With:Essentra Components Straight Type Receptacles; Product Range:Of Series Rohs Compliant: Yes |Essentra Components OF-250

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF250