Essentra MWSEB-5-19A-RT

MWSEB Series Flame Retardant Natural Nylon Micro Wire Saddle with Adhesive Base
$ 0.347
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MWSEB-5-19A-RT.

Inventory History

3 month trend:
+11.69%

Related Parts

PanduitVCC25-A-M
PANDUIT VCC25-A-M Cable Clip, Nylon 6/6, 1/4 in Bundle Dia., Natural, 1 in L,
PanduitVCC25-A-C
Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm

Descriptions

Descriptions of Essentra MWSEB-5-19A-RT provided by its distributors.

MWSEB Series Flame Retardant Natural Nylon Micro Wire Saddle with Adhesive Base
Cable Management, Clip Nylon 6/6 Natural Adhesive 9.1mm
Micro Wire SaddleAdh MntNatura
CBL CLIP WIRE SADDLE NATURAL ADH
Clamp; Adhesive; 0.16 in.; Natural
Wire Saddle, Adhesive, Nylon 6.6/Natural; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:12.7Mm Rohs Compliant: Yes |Essentra Components MWSEB-5-19A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components