Panduit VCC25-A-M

Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit VCC25-A-M.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Mouser

Electro Sonic

Inventory History

3 month trend:
-2.55%

Related Parts

PanduitVCC25-A-C
Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
Cable Clamps and Clips Push Mount Cord Clip Push Barb Nylon 6/6 Natural 9.6mm
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm

Descriptions

Descriptions of Panduit VCC25-A-M provided by its distributors.

Cable Management, Vertical Cord Clip Nylon 6/6 Natural Adhesive 6.4mm
Cable Clip, Nylon 6/6, 1/4 in Bundle Dia., Natural, 1 in L, 1000 PK
Panduit VCC25-A-M Vertical Cord Clip, Adhesive Back, Nylon 6.6, Natural, 1000Pcs
Wire Marker Products VERTICAL CORD CLIPS
Adhesive backed vertical cord clip .25 (6.4mm) bundle natural bulk package.
Panduit Sales Corp VertcordclipAdh25InbdiaNatPk1000
VERTICAL CORD CLIP, NATURAL, PA6.6, RUBBER ADH., 1X0.5
CBL CLIP U-TYPE NATURAL ADHESIVE
Cable Clamp, Nylon 6.6 , 6.4Mm, Natural; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:6.4Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:25.4Mm Rohs Compliant: Yes |Panduit VCC25-A-M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN