Essentra MWSB-1-01A-RT

Cable Management, Clamp Nylon 6/6 Natural Adhesive 4.3mm
$ 0.232
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MWSB-1-01A-RT.

Future Electronics

Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-49.82%

Supply Chain

Country of OriginMainland China
Introduction Date2019-11-21

Related Parts

PanduitTM1A-M
Cable Tie Mount Adhesive Back/Mtg 0.32 in. W x 0.51 in. L Base Nylon 6.6 Natural
PanduitTM2S8-M
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
Weidmuller1062050000
Cable and Conductor Marker Clip Type 21mm x 9.3mm Polyamide 6.6 White
Weidmuller1045640000
Insert Marker Pre Printed 40mm x 7mm Polyamide 66 White

Descriptions

Descriptions of Essentra MWSB-1-01A-RT provided by its distributors.

Cable Management, Clamp Nylon 6/6 Natural Adhesive 4.3mm
MWSB Natural Nylon Micro Wire Saddle with Adhesive Base
Micro Wire Saddle on Base, Color: Natural
Micro Wire Saddle,Adh Mnt,Natural
Micro Wire SaddleAdh MntNatura
CBL CLIP WIRE SADDLE NATURAL ADH
Wire Saddle, Adhesive, Nylon 6.6/Natural; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:9.5Mm Rohs Compliant: Yes |Essentra Components MWSB-1-01A-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWSB-1-01-A-RT
  • MWSB-1-01A-RT.