Essentra MBHWSSE-1-01

Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount
$ 0.133
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MBHWSSE-1-01.

element14 APAC

Datasheet1 page18 years ago

Future Electronics

Inventory History

3 month trend:
+62.02%

Supply Chain

Introduction Date2018-08-26

Related Parts

PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
PanduitTM1S4-M
33/64" L, 5/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
PanduitTM1A-M
Cable Tie Mount Adhesive Back/Mtg 0.32 in. W x 0.51 in. L Base Nylon 6.6 Natural

Descriptions

Descriptions of Essentra MBHWSSE-1-01 provided by its distributors.

Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount
Wire Saddle - Compatible Hole Diameter - 4mm Inside Width - 8.3mm Overall Width
CABLE CLIP, SIDE, 2.8X8.3MM, PK40; Accessory Type:Cable Clip; Clip Style:Cable Clip; External Length:12.7mm; Height:5.1mm; External Width:9.5mm; Clip Material:Nylon 6.6; Clip Colour:Natural; Mounting Hole Dia:3.96mm; SVHC:No SVHC (20-Jun-2011); Colour:Natural; Fixing Hole Diameter:3.96mm; Internal Height:2.8mm; Internal Width:8.3mm; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components