Panduit TM1S4-M

33/64" L, 5/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM1S4-M.

Master Electronics

Datasheet1 page21 years ago
Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+92.22%

Supply Chain

Introduction Date2016-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitTM1S6-M
Panduit TM1S6-M Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 1000/Pack
PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack
PanduitTM1A-C
Mount Cable Tie; 2-Way Tie Entry; 0.32 in. W x 0.51 in. L Base; Nylon 6.6; Natural

Descriptions

Descriptions of Panduit TM1S4-M provided by its distributors.

33/64" L, 5/16" W, natural Plastic Cable Tie Mount, Package quantity: 1000
CABLE TIE MOUNT, LENGTH 13MM, WIDTH 0.32IN, NATURAL, NYLON 6.6
Cable Accessories Cable Tie Mount Nylon 6/6 Natural
CABLE TIE MOUNT, 8MM, NYLON 6.6, NATURAL; Mount Fixing Type: Screw; Mounting Hole Dia: 3mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 13mm; Width: 8mm; Height: 5.8mm; Product Range: TM1S Series; S
The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM1S4-M.
  • TM1S4M