Essentra LWS-A-1-01

Wire Saddle; Locking Snap-in; Arrowhead Mnt; INSIDE-H.14XW.44IN; UL94V-2; PK1000
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LWS-A-1-01.

Electro Sonic

Datasheet1 page16 years ago

DigiKey

Inventory History

3 month trend:
+121%

Related Parts

PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk
PanduitHWS2819-C
Cable Mounting & Accessories Wire Saddle Horiz .1 9 x 0.28
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Te Connectivity Amp 1-604772-9
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Te Connectivity Amp 2-604772-9
TE Connectivity2-160975-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Essentra LWS-A-1-01 provided by its distributors.

WIRE SADDLE; LOCKING SNAP-IN; ARROWHEAD MNT; INSIDE-H.14XW.44IN; UL94V-2; PK1000
Cable Accessories Wire Saddle Nylon 6/6 Natural
Wire saddle Locking CableØ 3,6mm UL94V2
CBL CLIP WIRE SADDLE NAT ARROW
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:13.2Mm Rohs Compliant: Yes |Essentra Components LWS-A-1-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWSA 1 01