Essentra LCBSM-3-01

LCBSM Series Natural Nylon .188 inch Mini Locking Mini Circuit Board Support
$ 0.199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra LCBSM-3-01.

TME

Datasheet1 page19 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-27.13%

Related Parts

Keystone8891
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone8845
Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6
Keystone9021
Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra LCBSM-3-01 provided by its distributors.

LCBSM Series Natural Nylon .188 inch Mini Locking Mini Circuit Board Support
PCB SPACER SUPPORT, NYLON 6.6, 4.8mm; Support Type:Lock-In Support; Material:Nylon 6.6 (Polyamide 6.6); Height:4.8mm; External
LOCKING CCT BOARD SUPP MINI; External Diameter:4.8mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; Width, External:100mm; Spacer Height:4.8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCBSM-3-01...