Essentra KLH-750-01

Cable Tie; Twist Lock; Screw Mount #10/M5; Bundle Dia .80IN Max; Nat; Pk 1000
$ 0.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KLH-750-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Essentra KLH-750-01 provided by its distributors.

CABLE TIE; TWIST LOCK; SCREW MOUNT #10/M5; BUNDLE DIA .80IN MAX; NAT; PK 1000
Curly LockHingedScrew MntNatural
CBL CLIP TWIST LOCK NAT FASTENER
Twist Lock Cable Tie, 64Mm X 2Mm/Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:64Mm; Cable Tie Width:2Mm; Cable Bundle Diameter Max:20.3Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Klh Series Rohs Compliant: Yes |Essentra Components KLH-750-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components