Essentra KL-200

KL Series Natural Nylon .160 inch to .240 inch Diameter Round Edge Kurly Lock
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KL-200.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page12 years ago
Datasheet1 page15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT.6SM-M
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
PLAIN CABLE TIE PB6NT18-C

Descriptions

Descriptions of Essentra KL-200 provided by its distributors.

KL Series Natural Nylon .160 inch to .240 inch Diameter Round Edge Kurly Lock
CURLY LOCK, NATURAL,.16 IN-.24 IN HOLD
Cable Tie, Pa66, L-20.7Mm, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:20.7Mm; Cable Tie Width:-; Cable Bundle Diameter Max:6.1Mm; Cable Tie Type:Kurly/Twist Lock; Product Range:Kl Series Rohs Compliant: Yes |Essentra Components KL-200

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KL200