Essentra KKU-12-RT

Cable Management, Kwik Klip Type U Polyvinyl Chloride Gray Adhesive 19.1mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKU-12-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+18.55%

Supply Chain

Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitLC10-A-L8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
PanduitFCC5-A-D8
Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box
Cable Clamps and Clips Clamp Adhesive Polyvinyl Chloride Gray Box
Scotch flex Cable Clips - Adhesive Back FLAT CABLE CLIP W/O ADHESIVE
PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm

Descriptions

Descriptions of Essentra KKU-12-RT provided by its distributors.

Cable Management, Kwik Klip Type U Polyvinyl Chloride Gray Adhesive 19.1mm
CABLE ACCESSORIES ADHESIVE MOUNT CLIP PVC GRAY
PVC Grey Adhesive Mount Clamp (25.4 x 25.4 x 23 mm)
Kwik Klip; Adhesive; 3/4 in.; Gray
Clip,U Style,Adh Mnt,Grey,3/4 in Hold
ClipU StyleAdh MntGrey3/4 in H
Cable Clamp, Adhesive, Pvc, Grey; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:19.1Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:25.4Mm; Height:23Mmrohs Compliant: Yes |Essentra Components KKU-12-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKU-12-RT.
  • KKU12RT