Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FCC5-A-D8

Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCC5-A-D8.

Master Electronics

Datasheet1 page0 years ago
Datasheet192 pages21 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-20.08%

Supply Chain

Country of OriginUS
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box
PanduitAJC25-A-C
J Clip 1.50 in. W x 0.92 in. L Adhesive Back/Mtg PVC Light Gray 0.25 in. OD Cable
PanduitAJC19-A-C
Cable Management, J Clip Polyvinyl Chloride Gray Adhesive 4.6mm
PanduitAJC19-A-M
Cable Clamps and Clips Clip Adhesive Polyvinyl Chloride Gray 4.8mm

Descriptions

Descriptions of Panduit FCC5-A-D8 provided by its distributors.

Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK
Panduit FCC5-A-D8 Flat Cable Clip, Rubber Adhesive, PVC, .56"W, Gray, 500Pcs
CABLE CLAMP, PVC, GREY; Cable Clamp / Clip Type: Adhesive Backed Flat Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: PVC (Polyvinylchloride); Cable Clamp / Clip Colour: Grey; External Length: 25.4mm; External
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN