Essentra KKD-8-RT

Cable Management, Kwik Klip Type D Polyvinyl Chloride Gray Adhesive 12.7mm
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKD-8-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page12 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+105%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem05801808
Wire Marker, Push On 0.18 L (4.5mm) Gray Poly-Vinyl Chloride (PVC)"
Cable Clamps and Clips Clamp Adhesive Polyvinyl Chloride Gray Box
Scotch flex Cable Clips - Adhesive Back FLAT CABLE CLIP W/O ADHESIVE
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitAJC19-A-M
Cable Clamps and Clips Clip Adhesive Polyvinyl Chloride Gray 4.8mm
TE Connectivity / RaychemEC1226-000
Cable Markers Pre-Marked Push On PolyvinylChloride Gray
PanduitFCC5-A-D8
Wire Marker Products FLAT CABLE CLIP ADHESIVE BACK

Descriptions

Descriptions of Essentra KKD-8-RT provided by its distributors.

Cable Management, Kwik Klip Type D Polyvinyl Chloride Gray Adhesive 12.7mm
CABLE CLIP, ADHESIVE MOUNT, D STYLE,0.5" HOLD DIA, GRAY, PVC
KKD Series Grey PVC .500 inch D Style Clamp with Adhesive Base
Clip,D Style,Adh Mnt,Grey,1/2 in Hold
ClipD StyleAdh MntGrey1/2 in H
Cable Clamp, Pvc, Grey, 12.7Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:12.7Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:19.1Mm; Height:18.5Mmrohs Compliant: Yes |Essentra Components KKD-8-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKD- 8-RT
  • KKD8RT