Essentra KKC-3-RT

Cable Management, Clip Polyvinyl Chloride Gray Adhesive 4.8mm
$ 0.371
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KKC-3-RT.

Future Electronics

Datasheet1 page23 years ago

Inventory History

3 month trend:
+17.12%

Related Parts

PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitA1C25-A-C8
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 6.4mm
PanduitFCC5-A-C8
Wire Marker Products FLAT CABLE CLIP

Descriptions

Descriptions of Essentra KKC-3-RT provided by its distributors.

Cable Management, Clip Polyvinyl Chloride Gray Adhesive 4.8mm
Grey PVC 4.8 x 19.1 mm Opening Adhesive Mount Type C KWIK Klip
ClipC StyleAdh MntGrey3/16 in Hld Clip C Style Adh Mount Grey
KWIK KLIP "C" TYPE W/ADH 3/16"
Cable Clamp, Adhesive, Pa66, Grey; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:4.8Mm; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:19.1Mm Rohs Compliant: Yes |Essentra Components KKC-3-RT

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKC- 3-RT
  • KKC3RT