Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FCC5-A-C8

Flat Cable Clip 0.56 in. W x 1.00 in. L Adhesive Back/Mtg PVC Gray 0.17 in. OD Cable
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FCC5-A-C8.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Master Electronics

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.12%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitA1C12-A-C8
Wire Clip 0.63 in. W x 0.77 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
PanduitA2C12-A-C8
Wire Clip 0.63 in. W x 1.30 in. L Adhesive Back/Mtg PVC Light Gray 0.12 in. OD Cable
PanduitA2C25-A-C8
Wire Clip 0.63 in. W x 1.43 in. L Adhesive Back/Mtg PVC Light Gray 0.25 in. OD Cable
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box

Descriptions

Descriptions of Panduit FCC5-A-C8 provided by its distributors.

Flat Cable Clip 0.56 in. W x 1.00 in. L Adhesive Back/Mtg PVC Gray 0.17 in. OD Cable
Wire Marker Products FLAT CABLE CLIP
Cable Management, Flat Cable Clip Polyvinyl Chloride Gray Adhesive Package
CLIP, RIBBON CABLE, ADHESIVE, PK100; Cable Clamp / Clip Type: Adhesive Backed Flat Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: PVC (Polyvinylchloride); Cable Clamp / Clip Colour: Grey; External Length: 25.
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.
Factory Standard Pack = 100: Flat Cable Clip. Adhesive-Backed. Use with any width flat cable for a maximum stack height of 0.17 Inch (4.3mm). Low profile design holds wires, cables, and tubing. For indoor use only. Material is PVC. Color is Gray.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCC5-A-C8.