Panduit A1C25-A-C8

Wire Clip 0.63 in. W x 0.91 in. L Adhesive Back/Mtg PVC Light Gray 0.25 in. OD Cable
$ 0.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit A1C25-A-C8.

Master Electronics

Datasheet8 pages22 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm
PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC5-A-C8
Flat cable clip, PVC, gray, self-adhesive, (L x W x H) 14.22 x 14.2 x 7.4 mm, FCC5-A-C8
Cable Management, Clamp Polyvinyl Chloride Gray Cable Mount Box

Descriptions

Descriptions of Panduit A1C25-A-C8 provided by its distributors.

Wire Clip 0.63 in. W x 0.91 in. L Adhesive Back/Mtg PVC Light Gray 0.25 in. OD Cable
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 6.4mm
Clip, Single Pad, Adhesive, Pk100; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:23.1Mm; External Rohs Compliant: Yes |Panduit A1C25-A-C8
Cord Clip, Adhesive, 0.25 Inch (6.4 mm) Bundle Diameter, Holds cords, cables and tubing. Single rubber adhesive pad for confined areas. Material is PVC. Color is Light Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1C25-A-C8.