Essentra HURC-4-01

Cable Clamp; Half U; Arrow Mount; Natural; 1/4 in
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra HURC-4-01.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-18.11%

Supply Chain

Introduction Date2008-01-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTM1A-M
Cable Tie Mount Adhesive Back/Mtg 0.32 in. W x 0.51 in. L Base Nylon 6.6 Natural
PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm

Descriptions

Descriptions of Essentra HURC-4-01 provided by its distributors.

CABLE CLAMP; HALF U; ARROW MOUNT;NATURAL; 1/4 IN
RICHCO HURC-4-01 CABLE CLIP, HALF U, 6.4MM, PK40
Cable Management, Clamp Nylon 6/6
ClampHalf UArrow MntNatural1/4 in
CBL CLIP U-TYPE NATURAL PUSH IN
CABLE CLIP, HALF U, 6.4MM, PK40; Accessory Type:Cable Clip; Clip Style:Cable Clip; External Length:15.7mm; Height:7.6mm; External Width:7.6mm; Internal Diameter:6.4mm; Clip Material:Nylon 6.6; Clip Colour:Natural; Mounting Hole Dia:3.18mm; SVHC:No SVHC (20-Jun-2011); Colour:Natural; Fixing Hole Diameter:3.18mm; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components