Essentra FTH-3-01-M

Hldr, Tie; Natural; 14.3 mm; 7.1 mm; 5.5 mm; 1.6 mm (Panel); UL Listed
$ 0.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FTH-3-01-M.

Farnell

Datasheet1 page19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+462%

Supply Chain

Introduction Date2011-05-12

Related Parts

PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Essentra FTH-3-01-M provided by its distributors.

Hldr, Tie; Natural; 14.3 mm; 7.1 mm; 5.5 mm; 1.6 mm (Panel); UL Listed
RICHCO FTH-3-01 Cable Tie Mount, 4.75 mm, Push Barb, Nylon 6.6 (Polyamide 6.6), Natural, FTH Series
Natural 6/6 Black Nylon Cable Tie Mount for 4.8 mm Hole
Cable Tie Mounting Prong 3/16 in.Hole Natural Nylon
Cable Accessories Flat Tie Holder Nylon 6/6 Natural
Cbl Tie Hldr,Arrow Mnt,Natural
CABLE TIE HLDR SGL PUSH WING MNT
BASE, CABLE TIE MOUNT, PANEL, PK40; For Use With:Cable Ties; Mounting Hole Dia:4.75mm; Mounting Type:Plug-In; Body Material:Nylon 6.6; Colour:Cable Tie Mount; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie Mount; Cable Tie Width Max:6.7mm; Cable Tie Width Min:2.5mm; External Length / Height:14.3mm; External Width:5.6mm; Fixing Hole Diameter:4.75mm; Material:Nylon 6.6

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTH- 3-01
  • FTH-3-01
  • FTH-3-01.