Essentra FCW-30-01

Cable Management, Flat Nylon 6/6 Natural Adhesive
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FCW-30-01.

Electro Sonic

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-32.59%

Supply Chain

Introduction Date2015-08-10

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Essentra FCW-30-01 provided by its distributors.

Cable Management, Flat Nylon 6/6 Natural Adhesive
FLAT CABLE CLAMP 1.240 (31.50mm) Adhesive Mount
CABLE CLAMP; FLAT/ROUND; ADHESIVE MOUNT; NATURAL
ClampFlat/RndAdh MntNatural Cl
Clamp,Flat/Rnd,Adh Mnt,Natural
CBL CLIP FLAT NATURAL ADHESIVE
Adhesive Cable Clamp, Natural, Nylon 6.6; Cable Clamp/Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:1.79" Rohs Compliant: Yes |Essentra Components FCW-30-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCW-30 -01