Essentra FCCE-9-01

Flat Cable Clamp Natural Push In 0.270 (6.86mm)
$ 0.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra FCCE-9-01.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
-11.64%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
TE Connectivity2-160967-1
CABLE TIE, 98MM, NYLON 6.6, 18.5LB, NAT; SVHC:No SVHC (27-Jun-2018)
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of Essentra FCCE-9-01 provided by its distributors.

Flat Cable Clamp Natural Push In 0.270 (6.86mm)
CABLE CLAMP; FLAT; ARROW MOUNT; NATURAL; 1/4 IN
Cable Management, Flat Nylon 6/6 Natural
CBL CLAMP FLAT NATURAL PUSH IN
Cable Clamp, Push In, Nylon 6.6, Natural; Cable Clamp/Clip Type:Push Mount Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:9.8Mm Rohs Compliant: Yes |Essentra Components FCCE-9-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components