Essentra DLSP-1-16M-01

DLSP-1 Series Nylon Ø3.96 x 26 mm Dual Snap Locking Support Post
$ 0.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra DLSP-1-16M-01.

element14 APAC

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
-3.91%

Related Parts

Keystone9023
NYLON PCB SUPPORT | Keystone Electronics 9023
Keystone8885
3/4, 0.750 (19.05mm), Board Support Snap Fit/Snap Lock Nylon
Keystone9022
Spacer Lock-In PCB Support 4.6mm-OD 12.7mm-LG Nylon 6/6
Keystone8892
Spacer Lock-In PCB Support 4.4mm-OD 12.7mm-LG Nylon 6/6

Descriptions

Descriptions of Essentra DLSP-1-16M-01 provided by its distributors.

DLSP-1 Series Nylon Ø3.96 x 26 mm Dual Snap Locking Support Post
CB SptDual LckNatural16MM Spc CB Support Dual Lock Natural
RICHCO DLSP-1-16M-01PCB DUAL LOCK SUPPORT POST 16MM HIGH
Spacer Snap-Lock 6mm-OD 16mm-LG Nylon 6/6
SPACER; DUAL LOCK; NATURAL; 16MM
BOARD SUPRT SNAP LOCK NYLON 16MM
PCB DUAL LOCK SUPPORT POST 16MM HIGH; PCB Support Type:Dual Side Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:16mm; External Width:4mm; SVHC:No SVHC (20-Jun-2013); Spacer Height:16mm; Spacer Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLSP-1-16M-01...
  • DLSP1-16M-01