Keystone 9023

NYLON PCB SUPPORT | Keystone Electronics 9023
$ 0.207

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9023.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-0.71%

Related Parts

Bivar940-905
Nylon Tubular, 0.905 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-905
Bivar906-905
Nylon Tubular, 0.905 In. Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-905
Bivar902-905
Nylon Tubular, 0.905 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-905
Keystone8808
PCB SPACER SUPPORT, NYLON 6.6, 6.4mm; Support Type:Lock-In For Base; Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm;
HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6

Descriptions

Descriptions of Keystone 9023 provided by its distributors.

NYLON PCB SUPPORT | Keystone Electronics 9023
Lock-In Nylon PCB Support
Standoffs & Spacers SUPPORT
BOARD SUPRT SNAP LOCK NYLON 5/8"
BRD SPT SNAP LOCK NYLON 5/8"
Pushbutton Switch
Customer Item

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO