Keystone 8885

3/4, 0.750 (19.05mm), Board Support Snap Fit/Snap Lock Nylon
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8885.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.63%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-25

Related Parts

Keystone9024
PCB Support; PC Lock-In; .750 Length; Nylon 6/6; UL 94V-0
Keystone9021
Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6
Keystone8881
Spacer Tension Fit PCB Support 4.6mm-OD 6.4mm-LG Nylon 6/6
Bivar907-750
Nylon Tubular, 0.750 In. Length, 0.167 Od, 0.105 Id, White/Bag |Bivar 907-750
Bivar906-810
Nylon Tubular, 0.810 In. Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-810
Bivar903-940
Nylon Tubular, 0.940 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-940

Descriptions

Descriptions of Keystone 8885 provided by its distributors.

3/4, 0.750 (19.05mm), Board Support Snap Fit/Snap Lock Nylon
BRD SPT SNAP FIT/LOCK NYLON 3/4"
Pcb Spacer/Support, 19.1Mm, Nylon 6.6; Pcb Support Type:Dual Side Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:19.1Mm; External Width:4.6Mm; Product Range:- Rohs Compliant: Yes |Keystone 8885

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8885.