Essentra AKKL-3140A-RT

Cable Clamp - Adhesive Mount, Adjustable - Max Compatible Cable Diameter - 10.3mm|.406in
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra AKKL-3140A-RT.

JRH Electronics

Datasheet12 pages23 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+32.90%

Supply Chain

Introduction Date2025-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HellermannTytonTM 1/SF
Cable tie mount 2.4-7.6mm
HellermannTytonCL8
Cable Tie Mount
Cable Tie Accessories CBL TIE I.D. PLT
PanduitPWMS-H25-C
Panduit PWMS-H25-C Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 100/Pack
HellermannTytonIT50RD9K2
HellermannTyton IT50RD9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RD, 50/Pkg
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT

Descriptions

Descriptions of Essentra AKKL-3140A-RT provided by its distributors.

Cable Clamp - Adhesive Mount, Adjustable - Max Compatible Cable Diameter - 10.3mm|.406in
Clip, Adjustable; Kwik Klip; Nylon; 1 in. + 0.015 in.; 0.750 in. + 0.015 in.
Cable Management, Clip Nylon 6/6 Natural Adhesive 10.3mm Tape
AKKL Series Adjustable Kwik Klip with Adhesive Tape
Clamp,Adj,Adh Mnt,Nat,.312 in-.406 in
ClampAdjAdh MntNat.312 in-.406
CBL CLIP C-TYPE NATURAL ADHESIVE
CABLE CLAMP, ADHESIVE, NATURAL, NYL 6.6; Cable Clamp / Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:10.3mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Natural; External Length:25.4mm RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • AKKL-3140-A-RT
  • AKKL-3140-ART
  • AKKL-3140A-RT.
  • AKKL3140 ART
  • AKKL3140ART