TE Connectivity / ERNI 284325

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 284325.

ERNI

Datasheet1 page9 years ago
Datasheet212 pages16 years ago

Arrow Electronics

CAD Models

Download TE Connectivity / ERNI 284325 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity535043-5
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535043-5
TE Connectivity535089-5
096 EURO TYPE C RECEPT ST ASSY, Eurocard Connectors | TE Connectivity 535089-5
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / ERNI 284325 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole
DIN 41612 Connectors 48P 2.54MM RA FML TY PE R/2 3MM SLDR
Gender = Socket / Type = R/2 / Class = C2 / Poles = 48 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC