TE Connectivity / ERNI 284258

Din 41612 Connectors 96P 3MM R/a Sldr Fml Daug Card
$ 6.64
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 284258.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / ERNI 284258 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-01-26
LTD Date2023-01-26

Related Parts

TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5650895-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity535043-5
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535043-5
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Solder, SSQ Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / ERNI 284258 provided by its distributors.

DIN 41612 Connectors 96P 3MM R/A SLDR FML DAUG CARD
Conn Backplane F 96 POS 2.54mm Solder RA Thru-Hole
Gender = Socket / Type = R / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Vertical / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC