TE Connectivity / ERNI 124045

Board to Board & Mezzanine Connectors 50P VERT FEMALE SMT 1.27MM TYPE B
$ 3.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 124045.

Electro Sonic

Datasheet16 pages3 years ago

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-43.14%

Alternate Parts

Price @ 1000
$ 3.84
$ 0.064
$ 0.064
Stock
31,107
2,559,708
2,559,708
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
-
1
1
Number of Rows
2
1
1
Mount
-
Cable
Cable
Termination
Solder
Quick Connect, Solder
Quick Connect, Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
Liquid Crystal Polymer
Nylon
Nylon
Contact Material
Copper
-
-

Related Parts

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFM Series
Amphenol Communications Solutions87024-625LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 50 Positions, Locator Mounting style.
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions87024-615TRLF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style.

Descriptions

Descriptions of TE Connectivity / ERNI 124045 provided by its distributors.

Board to Board & Mezzanine Connectors 50P VERT FEMALE SMT 1.27MM TYPE B
Conn Socket Strip F 50 POS 1.27mm Solder ST SMD T/R
ERNI SMCB 50 F AB VV 6 0;280-MOQ
FEM. CONN. SMC-B, 50 CONTACT Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 124 045