TE Connectivity / ERNI 054596

Board to Board & Mezzanine Connectors 50P 1.27MM R/A MALE SMT
$ 4.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 054596.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / ERNI 054596 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 1,640.111
$ 1,640.111
Stock
5,829
30,110
30,110
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle
-
-
Contact Plating
-
Tin
Tin
Housing Material
-
-
-
Contact Material
-
Copper
Copper

Related Parts

TE Connectivity8-215464-0
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity / ERNI063209
Pin header, 26 pole, pitch 1.27 mm, straight, black, 063209
HIROSE ELECTRICFX2-40P-1.27DS(71)
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking
HIROSE ELECTRICFX2-60P-1.27SV(71)
Connector Board to Board Header 60 Position 1.27mm Solder Straight Surface Mount Tray
HIROSE ELECTRICFX2C-100P-1.27DSA(71)
Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray
TE Connectivity / ERNI154766
Board to Board & Mezzanine Connectors 68P 1.27MM R/A MALE SMT DAUG CARD

Descriptions

Descriptions of TE Connectivity / ERNI 054596 provided by its distributors.

Board to Board & Mezzanine Connectors 50P 1.27MM R/A MALE SMT
Conn Board to Board M 50 POS 1.27mm Solder RA SMD T/R
CONNECTOR, R/A 50 WAY MALE 1.27MM PITCH REEL -054
Pitch mm = 1.27 / Contacts = 50 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Shrouded = Yes / Current Rating mA = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = SMC

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC