TE Connectivity 8-215464-0

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-215464-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago
Datasheet6 pages2 years ago

Electro Sonic

JRH Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+39.96%

CAD Models

Download TE Connectivity 8-215464-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

JST 1.5mm Pitch 10-Pin Single Row Header Wire-to-Board Connector ZH Series Right Angle TH
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator
Conn Shrouded Header HDR 12 POS 1.5mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 8-215464-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
Board-To-Board Connector, Micro-Match Se; |Te Connectivity Amp 8-215464-0
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
PLUG, PCB, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Ma
10P.MICRO-MATCH MOB Connector System: Board-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With PCB Mount Retention Type: Kinked Solder Tails Board-to-Board 1.27 mm .05" With | Male-On-Board Connector & Micro-Match | Part Number: 8-215464-0 | Internal Number: 8-215464-0 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82154640