ept 304-90064-01

Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-90064-01.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions86094648114755V1LF
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole Tray
Amphenol Communications Solutions86094648813755V1LF
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
Amphenol Communications Solutions86094648114765V1LF
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of ept 304-90064-01 provided by its distributors.

Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Tube
TYPEC/2 FEMALE 48P ROW ABC 3.4MM
Female, Soler, Ty C/2, Cl2, 48Way, 3,4Mm; Product Range:Type C/2 Series; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:-; No. Of Rohs Compliant: Yes |Ept 304-90064-01

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG