ept 304-40065-03

Conn DIN 41612 F 96 POS 2.54mm Wire Wrap ST Cable Mount Tube
$ 7.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 304-40065-03.

element14 APAC

Datasheet2 pages10 years ago
Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of ept 304-40065-03 provided by its distributors.

Conn DIN 41612 F 96 POS 2.54mm Wire Wrap ST Cable Mount Tube
CONN, DIN 41612, RCPT, 96POS, 3ROW ROHS COMPLIANT: YES
FEMALE, SOLDER, TY C, CL2, 96WAY, 13mm; Product Range:Type C Series; No. of Contacts:96Contacts; Gender:RecEpt 304-40065-03.acle; Pitch
Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Vertical / Contact Material = Copper Alloy / Contact Plating = Tin / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 304-40065-03.