ept 243-31310-15

Male connector, 77 pole, pitch 2 mm, straight, 243-31310-15
$ 3.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-31310-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
MLX Crimp Terminal, 10-12 AWG, Reel, Tin (Sn)
TE Connectivity6-100525-1
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Blue Bag

Descriptions

Descriptions of ept 243-31310-15 provided by its distributors.

Male connector, 77 pole, pitch 2 mm, straight, 243-31310-15
Card Edge & Backplane Connector, Backplane, Plug, 77, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 243-31310-15
MALE TYPE C11 77PINS PRESS-FIT
MALE, PRESS FIT, TYPE C11, CL2, 77WAY; Product Range: -; No. of Contacts: 77Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 7Rows; Row Pitch: 2mm; Contact Material: Bronze; Contact P

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG