ept 243-23320-15

Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole
$ 6.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-23320-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+800%

Related Parts

TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
2.00mm Pitch MZP™ Hard Metric Board-to-Board PCB Plug, Vertical, Type A, Short Tail, 110 Circuits
TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
Pin Header, Board-to-Board, 2 mm, 6 Rows, 60 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of ept 243-23320-15 provided by its distributors.

Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole
MALE, PRESS FIT, TYPE B19, CL2, 133WAY; Product Range: Type B19 Series; No. of Contacts: 133Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 7Rows; Row Pitch: 2mm; Contact Material: B
Connector, Backplane, Plug, 133 Position, 7Row, 2Mm; Rango De Producto:Serie Type B19; Conector, Tipo:Backplane; Género:Macho; Núm. De Contactos:133; Espaciado, Paso:2Mm; Tipo De Terminación Del Contacto:A Presión; Núm. De Filas:7 |Ept 243-23320-15

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG