Molex 55376-1109

2.00mm Pitch MZP™ Hard Metric Board-to-Board PCB Plug, Vertical, Type A, Short Tail, 110 Circuits
$ 6.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55376-1109.

Molex

Technical Drawing2 pages16 years ago

JRH Electronics

Master Electronics

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
Pin Header, Board-to-Board, 2 mm, 6 Rows, 60 Contacts, Through Hole, TMMH Series, Unshrouded
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip

Descriptions

Descriptions of Molex 55376-1109 provided by its distributors.

2.00mm Pitch MZP™ Hard Metric Board-to-Board PCB Plug, Vertical, Type A, Short Tail, 110 Circuits
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole MZP™ Tube
Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
MZP BtB Plg Str Assy Pin Tube Pkg 110Ckt
PLUG, 110WAY; Product Range:-; No. of Contacts:110Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:7Rows; Row Pitch:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0553761109
  • 553761109