ept 243-11322-15

Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
$ 6.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-11322-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+1903%

Related Parts

TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
2.00mm Pitch MZP™ Hard Metric Board-to-Board PCB Plug, Vertical, Type A, Short Tail, 110 Circuits
Pin Header, Board-to-Board, 2 mm, 6 Rows, 60 Contacts, Through Hole, TMMH Series, Unshrouded
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip

Descriptions

Descriptions of ept 243-11322-15 provided by its distributors.

Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
Card Edge & Backplane Connector, Backplane, Plug, 154, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 243-11322-15
MALE, PRESS FIT, TYPE A25, CL2, 154WAY; Product Range: -; No. of Contacts: 154Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 7Rows; Row Pitch: 2mm; Contact Material: Bronze; Contact

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG