ept 243-11310-15

Male connector, 154 pole, pitch 2 mm, straight, 243-11310-15
$ 6.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-11310-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+100%

Related Parts

TE Connectivity5352033-1
Z-PACK HM SER,2MM PITCH 133WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5100669-1
Z-PACK HM SER,2MM PITCH 175WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
TE Connectivity5646533-1
Z-PACK HM SER,2MM PITCH 146WAY 5 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
2.00mm Pitch MZP™ Hard Metric Board-to-Board PCB Plug, Vertical, Type A, Short Tail, 110 Circuits
MLX Crimp Terminal, 10-12 AWG, Reel, Tin (Sn)
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of ept 243-11310-15 provided by its distributors.

Male connector, 154 pole, pitch 2 mm, straight, 243-11310-15
MALE, PRESS FIT, TYPE A25, CL2, 154WAY; Product Range: -; No. of Contacts: 154Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 7Rows; Row Pitch: 2mm; Contact Material: Bronze; Contact
Gender = Plug / Orientation = Straight / Contacts = 154 / Rows = 7 / Contact Position = Top / Termination Type = Press-Fit / Pitch mm = 2 / Contact Material = Bronze / Contact Plating = Gold / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = hm2.0

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG