ept 111-40064

Conn DIN 41612 M 64 POS Solder RA Thru-Hole Box
$ 8.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 111-40064.

element14 APAC

Datasheet3 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+13.64%

Related Parts

HARTING Elektronik09036966919
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity4-1393755-2
Connector Backplane Plug 64 Position Press Fit Right Angle Through Hole
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5536010-5
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole
HARTING Elektronik09051486921
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle

Descriptions

Descriptions of ept 111-40064 provided by its distributors.

Conn DIN 41612 M 64 POS Solder RA Thru-Hole Box
Board Euro Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
Male, Solder, Ty G, Cl2, R/A, 64Way, 3Mm; Product Range:Type G Series; No. Of Contacts:64Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:4 Row; Rows Loaded:Z + B + D + F; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 111-40064
Gender = Plug / Type = G / Class = C2 / Poles = 64 / Pitch mm = 5.08 / Rows = 4 / Rows Loaded = z + b + d + f / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG